Part Details for M85049/55S14W by Glenair Inc
Overview of M85049/55S14W by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/55S14W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2966
|
Newark | High Production - Qwik-Ty Strain Relief |Glenair M85049/55S14W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$96.2900 / $308.6800 | Buy Now |
DISTI #
M85049/55S14W
|
Avnet Americas | Connector Accessories Right Angle Self Locking Strain Relief Without Ground Lug Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 14 - Bulk (Alt: M85049/55S14W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 138 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/55S14W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters QWIKTY RLF 90DEG SH SZ14 OLIVE DRAB | 0 |
|
$105.6600 / $189.5500 | Order Now |
DISTI #
GLEM85049/55S14W
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLEM85049/55S14W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 4 |
|
Buy Now | |
|
JRH Electronics | 2 |
|
$114.5080 / $134.7080 | Buy Now |
Part Details for M85049/55S14W
M85049/55S14W CAD Models
M85049/55S14W Part Data Attributes
|
M85049/55S14W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/55S14W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |
Alternate Parts for M85049/55S14W
This table gives cross-reference parts and alternative options found for M85049/55S14W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/55S14W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/55S14X | Connector Accessory | Glenair Inc | M85049/55S14W vs M85049/55S14X |
M85049/55S14Z | Connector Accessory, | Amphenol Corporation | M85049/55S14W vs M85049/55S14Z |
M85049/55S14A | Connector Accessory, | Amphenol Corporation | M85049/55S14W vs M85049/55S14A |
M85049/55S14Y | Connector Accessory | Glenair Inc | M85049/55S14W vs M85049/55S14Y |
M85049/55S14Z | Connector Accessory | Glenair Inc | M85049/55S14W vs M85049/55S14Z |
M85049/55S14W | Connector Accessory, | Amphenol Corporation | M85049/55S14W vs M85049/55S14W |