Part Details for M85049/57-10W by Amphenol PCD
Overview of M85049/57-10W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Price & Stock for M85049/57-10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6502
|
Newark | Backshell, tie Wrap, cad |Amphenol Pcd M85049/57-10W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $15.9600 | Buy Now |
DISTI #
72631097
|
RS | Backshells, Tie Wrap, 45degree, CAD | Amphenol Pcd M85049/57-10W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0800 | RFQ |
DISTI #
PCMM85049/57-10W
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.3429 / $15.0858 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4300 / $17.4500 | Buy Now |
DISTI #
PCMM85049/57-10W
|
Interstate Connecting Components | 0 |
|
$12.3429 / $15.0858 | Buy Now | |
|
CDM Electronics | Quick Clamp 45 Deg OD Cad Sz10 Package Multiple: 1 | 0 |
|
$10.5400 / $17.2800 | RFQ |