Part Details for M85049/58-08N by Glenair Inc
Overview of M85049/58-08N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/58-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3080
|
Newark | Circular Connector Strain Relief |Glenair M85049/58-08N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$41.4900 / $158.8700 | Buy Now |
DISTI #
3937-M85049/58-08N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$167.2620 / $278.5400 | Buy Now |
DISTI #
M85049/58-08N
|
Avnet Americas | Connector Accessories Potting Boot Ring Olive Drab Cadmium Over Electroless Nickel Finish - Bulk (Alt: M85049/58-08N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/58-08N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING SH SZ REF 08/09 RoHS: Compliant | 0 |
|
$38.9200 / $94.2300 | Order Now |
DISTI #
M85049/58-08N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING SH SZ REF 08/09 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$51.8300 / $181.0500 | Buy Now |
DISTI #
GLEM85049/58-08N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$48.0991 / $235.3601 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUTS (AN HARDWARE) Min Qty: 1 | 15 |
|
$108.7200 / $181.0500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 9 |
|
$167.2610 / $278.5380 | Buy Now |