There are no models available for this part yet.
Overview of M85049/5W20A2 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/5W20A2 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM5951
|
Newark | Circular Connector Strain Relief |Glenair M85049/5W20A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$627.3400 / $2,402.7300 | Buy Now | |
DISTI #
M85049/5W20A2
|
Avnet Americas | Connector Accessories Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12 - Bulk (Alt: M85049/5W20A2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/5W20A2
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$1,503.2100 | Order Now | |
DISTI #
GLEM85049/5W20A2
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$670.0238 / $3,118.9238 | Buy Now | |
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 7 |
|
$1,734.2500 / $2,887.8900 | Buy Now | ||
JRH Electronics | 4 |
|
$2,668.0700 / $4,442.9000 | Buy Now |
CAD Models for M85049/5W20A2 by Glenair Inc
Part Data Attributes for M85049/5W20A2 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-22992
|
Connector Support Type
|
CIRCULAR CONN ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
40
|