Part Details for M85049/60-1N10 by Amphenol Corporation
Overview of M85049/60-1N10 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for M85049/60-1N10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/60-1N10
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT NICKEL SIZE 10 - Bulk (Alt: M85049/60-1N10) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.5734 | Buy Now |
DISTI #
A85049601N10
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT NICKEL SIZE 10 - Bulk (Alt: A85049601N10) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.2478 | Buy Now |
DISTI #
523-85049/60-1N10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 60 Backshell Shrink Boot RoHS: Compliant | 94 |
|
$8.3600 / $10.4700 | Buy Now |
DISTI #
M85049/60-1N10
|
TTI | Circular MIL Spec Strain Reliefs & Adapters 60 Backshell Shrink Boot Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.7200 / $8.4800 | Buy Now |
Part Details for M85049/60-1N10
M85049/60-1N10 CAD Models
M85049/60-1N10 Part Data Attributes
|
M85049/60-1N10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1N10
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 10 |