There are no models available for this part yet.
Overview of M85049/60-1N10 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/60-1N10 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3237
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-1N10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$29.4700 / $94.4600 | Buy Now | |
DISTI #
3937-M85049/60-1N10-ND
|
DigiKey | CONN BACKSHELL ADPT SZ10 SILV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$92.6620 / $165.6200 | Buy Now | |
DISTI #
M85049/60-1N10
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Electroless Nickel - Bulk (Alt: M85049/60-1N10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
RFQ | ||
DISTI #
654-M85049/601N10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant | 0 |
|
$20.2100 / $93.3000 | Order Now | |
DISTI #
M85049/60-1N10
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.9200 / $92.3700 | Buy Now | |
DISTI #
GLEM85049/60-1N10
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$28.7518 / $114.4964 | Buy Now | |
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 48 |
|
$60.2300 / $107.6500 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 6 |
|
$92.6614 / $165.6150 | Buy Now |
CAD Models for M85049/60-1N10 by Glenair Inc
Part Data Attributes for M85049/60-1N10 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
BOOT ADAPTER
|