Part Details for M85049/60-1W12 by Glenair Inc
Overview of M85049/60-1W12 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM4141W12KITV1P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4141W12 | |
DS76191W125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
ZSPM4023AA1W12 | Renesas Electronics Corporation | 24V Synchronous DC/DC Buck Regulator |
Price & Stock for M85049/60-1W12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3253
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-1W12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$37.5900 / $120.4800 | Buy Now |
DISTI #
3937-M85049/60-1W12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$118.1850 / $211.2200 | Buy Now |
DISTI #
M85049/60-1W12
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/60-1W12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
$115.4300 | Buy Now |
DISTI #
654-M85049/60-1W12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Not Compliant | 55 |
|
$25.7900 / $119.0000 | Buy Now |
DISTI #
M85049/60-1W12
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.6900 / $117.8100 | Buy Now |
DISTI #
GLEM85049/60-1W12
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$36.6673 / $146.0292 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 35 |
|
$76.8200 / $137.2900 | Buy Now |
DISTI #
M85049/60-1W12
|
Avnet Abacus | (Alt: M85049/60-1W12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | CONNECTOR BACKSHELL | 114 |
|
$118.1840 / $211.2150 | Buy Now |
Part Details for M85049/60-1W12
M85049/60-1W12 CAD Models
M85049/60-1W12 Part Data Attributes
|
M85049/60-1W12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1W12
Glenair Inc
Connector Accessory, Boot Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |