There are no models available for this part yet.
Overview of M85049/62-16A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for M85049/62-16A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3342
|
Newark | Circular Connector Strain Relief |Glenair M85049/62-16A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$60.4800 / $193.9200 | Buy Now | |
DISTI #
3937-M85049/62-16A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$190.2310 / $339.9700 | Buy Now | |
DISTI #
M85049/62-16A
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Anodize Black - Bulk (Alt: M85049/62-16A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/62-16A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 16 ANODIZE | 0 |
|
$45.6000 / $191.5400 | Order Now | |
DISTI #
77972475
|
Verical | 180° 16 Shell Size Black Anodize Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$33.3205 / $78.4872 | Buy Now | |
DISTI #
71043895
|
Verical | 180° 16 Shell Size Black Anodize Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$78.4872 / $184.1538 | Buy Now | |
DISTI #
GLEM85049/62-16A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$59.0048 / $235.0473 | Buy Now | |
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 18 |
|
$123.6500 / $220.9800 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 10 |
|
$190.2310 / $339.9690 | Buy Now |