Part Details for M85049/63-14A by Glenair Inc
Overview of M85049/63-14A by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for M85049/63-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3378
|
Newark | Circular Connector Strain Relief |Glenair M85049/63-14A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$57.8200 / $185.4000 | Buy Now |
DISTI #
3937-M85049/63-14A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$181.8770 / $325.0500 | Buy Now |
DISTI #
M85049/63-14A
|
Avnet Americas | Connector Accessories 90 Non Self Locking Strain Reliefs Black Anodize - Bulk (Alt: M85049/63-14A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 173 Factory Stock |
|
$233.3626 | Buy Now |
DISTI #
631-M85049/63-14A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Right Angle Cable Tie RoHS: Compliant | 0 |
|
$69.1600 / $139.7100 | Order Now |
DISTI #
77976941
|
Verical | Shrink Boot Adapters 90 Non Self Locking Strain Reliefs Black Anodize RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$31.8590 / $41.9231 | Buy Now |
DISTI #
71044740
|
Verical | Shrink Boot Adapters 90 Non Self Locking Strain Reliefs Black Anodize RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$41.9231 / $176.0641 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
M85049/63-14A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Right Angle Cable Tie RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.7900 / $221.7700 | Buy Now |
DISTI #
GLEM85049/63-14A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$95.3875 / $174.4900 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 114 |
|
$118.2200 / $211.2800 | Buy Now |
Part Details for M85049/63-14A
M85049/63-14A CAD Models
M85049/63-14A Part Data Attributes
|
M85049/63-14A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/63-14A
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 14 |