There are no models available for this part yet.
Overview of M85049/63-22A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for M85049/63-22A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3390
|
Newark | Circular Connector Strain Relief |Glenair M85049/63-22A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$67.5700 / $216.6300 | Buy Now | |
DISTI #
3937-M85049/63-22A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$212.4920 / $379.7800 | Buy Now | |
DISTI #
M85049/63-22A
|
Avnet Americas | Connector Accessories 90 Non Self Locking Strain Reliefs Black Anodize - Bulk (Alt: M85049/63-22A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
$272.7446 | Buy Now | |
DISTI #
631-M85049/63-22A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters QWIKTY RLF 90DEG SH SZ 22 ANODIZE RoHS: Compliant | 0 |
|
$74.6300 / $159.7900 | Order Now | |
DISTI #
M85049/63-22A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters QWIKTY RLF 90DEG SH SZ 22 ANODIZE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$80.0000 / $232.3400 | Buy Now | |
DISTI #
GLEM85049/63-22A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$111.4510 / $203.8786 | Buy Now | |
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 31 |
|
$138.1200 / $246.8600 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 18 |
|
$212.4920 / $379.7840 | Buy Now |
CAD Models for M85049/63-22A by Glenair Inc
Part Data Attributes for M85049/63-22A by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES I, II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
22
|