Part Details for M85049/69-13WD by Glenair Inc
Overview of M85049/69-13WD by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/69-13WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3455
|
Newark | Connector |Glenair M85049/69-13WD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$72.5100 / $232.5000 | Buy Now |
DISTI #
3937-M85049/69-13WD-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$337.2400 | Buy Now |
DISTI #
M85049/69-13WD
|
Avnet Americas | HIGH PRODUCTION SHRINK BOOT ADAPTERS - Bulk (Alt: M85049/69-13WD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$54.9400 / $258.3300 | Buy Now |
DISTI #
631-M85049/69-13WD
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 13 OLIVE DRAB | 10 |
|
$72.5500 / $237.1500 | Buy Now |
DISTI #
M85049/69-13WD
|
Avnet Americas | HIGH PRODUCTION SHRINK BOOT ADAPTERS - Bulk (Alt: M85049/69-13WD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$54.9400 / $258.3300 | Buy Now |
DISTI #
GLEM85049/69-13WD
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$70.7400 / $281.8146 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 13 OLIVE DRAB Min Qty: 1 | 10 |
|
$148.2500 / $264.9500 | Buy Now |
Part Details for M85049/69-13WD
M85049/69-13WD CAD Models
M85049/69-13WD Part Data Attributes:
|
M85049/69-13WD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/69-13WD
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |