There are no models available for this part yet.
Overview of M85049/69-15AD by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51115ADFM#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51115ADFM#3A | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
Price & Stock for M85049/69-15AD by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P6715
|
Newark | Backshell, shrink Boot, anod Blk |Amphenol Pcd M85049/69-15AD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 / $13.3800 | Buy Now | |
DISTI #
72631700
|
RS | Backshells, Shrink Boot, STR, Anod. Bk | Amphenol Pcd M85049/69-15AD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4800 | RFQ | |
DISTI #
PCMM85049/69-15AD
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.3371 / $12.6344 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6800 / $14.9300 | Buy Now | ||
DISTI #
PCMM85049/69-15AD
|
Interstate Connecting Components | 0 |
|
$10.3371 / $12.6344 | Buy Now | ||
CDM Electronics | Shrink Bt Adaptr Strt DHL Black Sz15 Package Multiple: 1 | 0 |
|
$8.7800 / $14.4700 | RFQ |