Part Details for M85049/69-17W by Glenair Inc
Overview of M85049/69-17W by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/69-17W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3466
|
Newark | Connector |Glenair M85049/69-17W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$66.8700 / $214.3800 | Buy Now |
DISTI #
3937-M85049/69-17W-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E OLIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$310.9200 | Buy Now |
DISTI #
M85049/69-17W
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/69-17W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$50.6654 / $238.2000 | Buy Now |
DISTI #
654-M85049/69-17W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Not Compliant | 62 |
|
$83.9600 / $218.6700 | Buy Now |
DISTI #
M85049/69-17W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$83.2700 / $216.4800 | Buy Now |
DISTI #
M85049/69-17W
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/69-17W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$50.6654 / $238.2000 | Buy Now |
DISTI #
GLEM85049/69-17W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$65.2346 / $259.8546 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER Min Qty: 1 | 31 |
|
$136.6900 / $244.3100 | Buy Now |
DISTI #
M85049/69-17W
|
Avnet Abacus | MILITARY (Alt: M85049/69-17W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/69-17W
M85049/69-17W CAD Models
M85049/69-17W Part Data Attributes:
|
M85049/69-17W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/69-17W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |