Part Details for M85049/69-19AD by Glenair Inc
Overview of M85049/69-19AD by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S19ADM/B | Rochester Electronics LLC | AM27S19 - 256-Bit Bipolar PROM | |
9519ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM9519ADMB. Buy from authorized manufacturer Rochester Electronics. | |
AM9519ADIB | Rochester Electronics LLC | Interrupt Controller, 9080A; 8080A Compatible, MOS, CDIP28, CERAMIC, DIP-28 |
Price & Stock for M85049/69-19AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3469
|
Newark | Circular Connector Strain Relief |Glenair M85049/69-19AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$68.2700 / $218.8800 | Buy Now |
DISTI #
3937-M85049/69-19AD-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$214.6920 / $383.7400 | Buy Now |
DISTI #
M85049/69-19AD
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/69-19AD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 272 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/69-19AD
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 19 ANODIZE RoHS: Compliant | 0 |
|
$51.4700 / $120.9600 | Order Now |
DISTI #
M85049/69-19AD
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 19 ANODIZE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.9300 / $234.7000 | Buy Now |
DISTI #
GLEM85049/69-19AD
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$66.6044 / $265.3037 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 181 |
|
$139.5500 / $249.4300 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 109 |
|
$214.6920 / $383.7380 | Buy Now |
Part Details for M85049/69-19AD
M85049/69-19AD CAD Models
M85049/69-19AD Part Data Attributes
|
M85049/69-19AD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/69-19AD
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |