Part Details for M85049/69-21ND by Amphenol PCD
Overview of M85049/69-21ND by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADF7021-NDB9Z | Analog Devices | EVALUATION BOARD | |
EVAL-ADF7021-NDBZ2 | Analog Devices | 860 MHz to 870 MHz | |
EVAL-ADF7021-NDBZ5 | Analog Devices | Matching Unpopulated |
Price & Stock for M85049/69-21ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P3981
|
Newark | Backshell, shrink Boot, enp |Amphenol Pcd M85049/69-21ND RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0200 / $15.0700 | Buy Now |
DISTI #
72631726
|
RS | Backshells, Shrink Boot, STR, EN | Amphenol Pcd M85049/69-21ND RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3100 | RFQ |
DISTI #
PCMM85049/69-21ND
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.6556 / $14.2457 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6500 / $16.4700 | Buy Now |
DISTI #
PCMM85049/69-21ND
|
Interstate Connecting Components | 0 |
|
$11.6556 / $14.2457 | Buy Now | |
|
CDM Electronics | Shrink Bt Adaptr Strt DHL Nickel Sz21 Package Multiple: 1 | 0 |
|
$9.9200 / $16.3100 | RFQ |