Part Details for M85049/69-21ND by Glenair Inc
Overview of M85049/69-21ND by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADF7021-NDB9Z | Analog Devices | EVALUATION BOARD | |
EVAL-ADF7021-NDBZ2 | Analog Devices | 860 MHz to 870 MHz | |
EVAL-ADF7021-NDBZ5 | Analog Devices | Matching Unpopulated |
Price & Stock for M85049/69-21ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3476
|
Newark | Circular Connector Strain Relief |Glenair M85049/69-21ND RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$70.5400 / $226.1200 | Buy Now |
DISTI #
3937-M85049/69-21ND-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$221.8150 / $396.4300 | Buy Now |
DISTI #
M85049/69-21ND
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/69-21ND) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 204 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/69-21ND
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 21 NI RoHS: Compliant | 0 |
|
$59.6900 / $192.6500 | Order Now |
DISTI #
GLEM85049/69-21ND
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$68.8171 / $274.0746 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 135 |
|
$144.1800 / $257.6800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 81 |
|
$221.8150 / $396.4300 | Buy Now |
Part Details for M85049/69-21ND
M85049/69-21ND CAD Models
M85049/69-21ND Part Data Attributes
|
M85049/69-21ND
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/69-21ND
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |