Part Details for M85049/69-25A by Glenair Inc
Overview of M85049/69-25A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for M85049/69-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3482
|
Newark | Circular Connector Strain Relief |Glenair M85049/69-25A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$67.6700 / $216.9400 | Buy Now |
DISTI #
3937-M85049/69-25A-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$212.8000 / $380.3400 | Buy Now |
DISTI #
M85049/69-25A
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Anodize Black - Bulk (Alt: M85049/69-25A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$185.9987 | Buy Now |
DISTI #
631-M85049/69-25A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Shrink Boot Adapter RoHS: Compliant | 0 |
|
$51.0200 / $214.2800 | Order Now |
DISTI #
M85049/69-25A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Shrink Boot Adapter RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.2700 / $212.1400 | Buy Now |
DISTI #
GLEM85049/69-25A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$66.0118 / $262.9473 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 18 |
|
$138.3200 / $247.2200 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 11 |
|
$212.8000 / $380.3380 | Buy Now |
Part Details for M85049/69-25A
M85049/69-25A CAD Models
M85049/69-25A Part Data Attributes
|
M85049/69-25A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/69-25A
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |