Part Details for M85049/69-9A by Amphenol PCD
Overview of M85049/69-9A by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/69-9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6738
|
Newark | Backshell, Size 9, 19.05Mm, Connector Shell Size:9, Cable Diameter Max:19.05Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Mil-Dtl-38999 Series Iii, Iv Connectors Rohs Compliant: Yes |Amphenol Pcd M85049/69-9A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$10.6100 / $13.9500 | Buy Now |
DISTI #
72631747
|
RS | Backshells, Shrink Boot, STR, Anod. Bk | Amphenol Pcd M85049/69-9A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5800 | RFQ |
DISTI #
PCMM85049/69-9A
|
Heilind Electronics | BACKSHELL | Americas - 0 in Stock |
|
$8.7241 / $10.6630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$7.0300 / $12.9900 | Buy Now |
DISTI #
PCMM85049/69-9A
|
Interstate Connecting Components | BACKSHELL | 0 |
|
$8.7241 / $10.6630 | Buy Now |
|
CDM Electronics | Shrink Bt Adaptr Strt Black Sz09 Package Multiple: 1 | 0 |
|
$7.4200 / $12.2100 | RFQ |
DISTI #
M85049/69-9A
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 215 |
|
$4.8600 / $7.7800 | Buy Now RFQ |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$7.0300 / $12.9900 | Buy Now |