Part Details for M85049/69-9A by Glenair Inc
Overview of M85049/69-9A by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/69-9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3487
|
Newark | Circular Connector Strain Relief |Glenair M85049/69-9A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$55.5400 / $178.0600 | Buy Now |
DISTI #
92AJ8840
|
Newark | Connector Accessory, Shrink Boot Adapter |Glenair M85049/69-9A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3500 / $29.3500 | Buy Now |
DISTI #
3937-M85049/69-9A-ND
|
DigiKey | CONN BACKSHELL ADPT SZ9 BLK M12 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
654-M85049/69-9A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant | 9 |
|
$41.9500 / $174.9900 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 9 Shell Size Anodize Black Aluminum |
84 Partner Stock |
|
$15.2600 / $42.6400 | Buy Now |
DISTI #
82392603
|
Verical | ST Shrink Boot Adapter 180° 9 Shell Size Anodize Aluminum RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 1570 |
|
$18.7782 / $53.5006 | Buy Now |
DISTI #
77974207
|
Verical | ST Shrink Boot Adapter 180° 9 Shell Size Anodize Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$30.6026 / $72.0641 | Buy Now |
DISTI #
71044102
|
Verical | ST Shrink Boot Adapter 180° 9 Shell Size Anodize Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$72.0641 / $169.0897 | Buy Now |
DISTI #
M85049/69-9A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.1500 / $173.2400 | Buy Now |
DISTI #
M85049699A-GLE
|
TME | M85049/69-9A Min Qty: 2 | 84 |
|
$17.6188 / $21.2360 | Buy Now |
Part Details for M85049/69-9A
M85049/69-9A CAD Models
M85049/69-9A Part Data Attributes
|
M85049/69-9A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/69-9A
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |