Part Details for M85049/76-16N05 by Glenair Inc
Overview of M85049/76-16N05 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/76-16N05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3637
|
Newark | Connector |Glenair M85049/76-16N05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$315.2700 / $1,207.4800 | Buy Now |
DISTI #
3937-M85049/76-16N05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,835.2700 | Buy Now |
DISTI #
M85049/76-16N05
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel - Bulk (Alt: M85049/76-16N05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$297.2924 / $1,341.6450 | Buy Now |
DISTI #
631-M85049/76-16N05
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ16 CLMP SZ05 NI | 0 |
|
$716.2500 | Order Now |
DISTI #
77977199
|
Verical | Environmental Backshell 45° 16 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$464.1375 | Buy Now |
DISTI #
71044458
|
Verical | Environmental Backshell 45° 16 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$476.0385 / $1,146.7051 | Buy Now |
DISTI #
M85049/76-16N05
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel - Bulk (Alt: M85049/76-16N05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$297.2924 / $1,341.6450 | Buy Now |
DISTI #
GLEM85049/76-16N05
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$319.2562 / $1,486.1299 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ16 CLMP SZ05 NI Min Qty: 1 | 20 |
|
$826.3400 / $1,376.0500 | Buy Now |
DISTI #
M85049/76-16N05
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$217.7100 / $992.7100 | Buy Now RFQ |