Part Details for M85049/76-18N04 by Amphenol PCD
Overview of M85049/76-18N04 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AI-2E-18N0-48.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AI-GE-18N0-40.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5000AIC2E-18N0-40.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO |
Price & Stock for M85049/76-18N04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P4064
|
Newark | Backshell, env-Emi/Rfi, enp |Amphenol Pcd M85049/76-18N04 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1800 / $61.5800 | Buy Now |
DISTI #
72631962
|
RS | Backshells, Env-EMI/RFI, 90degree, EN | Amphenol Pcd M85049/76-18N04 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$74.4000 | RFQ |
DISTI #
PCMM85049/76-18N04
|
Heilind Electronics | Americas - 0 in Stock |
|
$57.1137 / $69.8058 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.3700 / $108.7100 | Buy Now |
DISTI #
PCMM85049/76-18N04
|
Interstate Connecting Components | 0 |
|
$57.1137 / $69.8058 | Buy Now | |
|
CDM Electronics | Backshell Env EMI/RFI 90 Deg Nckl Sz18 Package Multiple: 1 | 0 |
|
$48.6000 / $79.9600 | RFQ |