There are no models available for this part yet.
Overview of M85049/77-24W04 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/77-24W04 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3727
|
Newark | Circular Connector Strain Relief |Glenair M85049/77-24W04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$313.8700 / $1,202.0800 | Buy Now | |
DISTI #
3937-M85049/77-24W04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$1,265.6310 / $2,107.5200 | Buy Now | |
DISTI #
M85049/77-24W04
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 24 - Bulk (Alt: M85049/77-24W04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/77-24W04
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ24 CLMP SZ04 OLIVE DRAB | 0 |
|
$1,069.8600 | Order Now | |
DISTI #
GLEM85049/77-24W04
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$317.8344 / $1,479.4838 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 9 |
|
$822.6600 / $1,369.8900 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 5 |
|
$1,265.6300 / $2,107.5200 | Buy Now |
CAD Models for M85049/77-24W04 by Glenair Inc
Part Data Attributes for M85049/77-24W04 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES I & II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
24; 25
|