Part Details for M85049/78-13N03 by Glenair Inc
Overview of M85049/78-13N03 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/78-13N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3741
|
Newark | Connector |Glenair M85049/78-13N03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$272.0000 / $1,041.7700 | Buy Now |
DISTI #
3937-M85049/78-13N03-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ13 SILV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,583.4400 | Buy Now |
DISTI #
M85049/78-13N03
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 13 - Bulk (Alt: M85049/78-13N03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$256.4894 / $1,157.5200 | Buy Now |
DISTI #
654-M85049/78-13N03
|
Mouser Electronics | Circular MIL Spec Backshells 45 DEGREE BACKSHELL RoHS: Compliant | 4 |
|
$617.9600 / $1,029.0400 | Buy Now |
DISTI #
M85049/78-13N03
|
TTI | Circular MIL Spec Backshells 45 DEGREE BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,018.7500 | Buy Now |
DISTI #
M85049/78-11N03
|
TTI | Circular MIL Spec Backshells 45 Deg. Backshell RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$299.5300 / $1,100.2900 | Buy Now |
DISTI #
GLEM85049/78-13N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$275.4410 / $1,282.1760 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 15 |
|
$712.9400 / $1,187.2000 | Buy Now |
Part Details for M85049/78-13N03
M85049/78-13N03 CAD Models
M85049/78-13N03 Part Data Attributes
|
M85049/78-13N03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/78-13N03
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |