Part Details for M85049/78-23N06 by Amphenol PCD
Overview of M85049/78-23N06 by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/78-23N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P4177
|
Newark | Backshell, env-Emi/Rfi, enp |Amphenol Pcd M85049/78-23N06 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1200 / $66.9000 | Buy Now |
DISTI #
72632300
|
RS | Backshells, Env-EMI/RFI, 45degree, EN | Amphenol Pcd M85049/78-23N06 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$80.8000 | RFQ |
DISTI #
PCMM85049/78-23N06
|
Heilind Electronics | Americas - 0 in Stock |
|
$62.0509 / $75.8401 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock 10 On Order |
|
$62.3200 / $121.7200 | Buy Now |
DISTI #
PCMM85049/78-23N06
|
Interstate Connecting Components | 0 |
|
$62.0509 / $75.8401 | Buy Now | |
|
CDM Electronics | Backshell Env EMI/RFI 45Deg Nickel Sz23 Package Multiple: 1 | 0 |
|
$52.8300 / $86.8600 | RFQ |
|
Master Electronics | RoHS: Compliant |
8 In Stock 10 On Order |
|
$62.3200 / $121.7200 | Buy Now |