Part Details for M85049/78-25W07 by Glenair Inc
Overview of M85049/78-25W07 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/78-25W07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3808
|
Newark | Circular Connector Strain Relief |Glenair M85049/78-25W07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$316.5800 / $1,212.5100 | Buy Now |
DISTI #
3937-M85049/78-25W07-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$1,276.5850 / $2,125.8000 | Buy Now |
DISTI #
M85049/78-25W07
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/78-25W07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$1,592.7303 | Buy Now |
DISTI #
631-M85049/78-25W07
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ25 CLMP SZ07 OLIVE DRAB | 0 |
|
$921.3800 | Order Now |
DISTI #
M85049/78-25W07
|
TTI | Circular MIL Spec Backshells EMI/RFI ENV SH SZ25 CLMP SZ07 OLIVE DRAB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$352.4600 / $1,301.5600 | Buy Now |
DISTI #
GLEM85049/78-25W07
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$320.5822 / $1,492.3108 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 3 |
|
$829.7800 / $1,381.7700 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 1 |
|
$1,276.5800 / $2,125.8000 | Buy Now |
Part Details for M85049/78-25W07
M85049/78-25W07 CAD Models
M85049/78-25W07 Part Data Attributes
|
M85049/78-25W07
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/78-25W07
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |