Part Details for M85049/79-13N04 by Glenair Inc
Overview of M85049/79-13N04 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/79-13N04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3824
|
Newark | Connector |Glenair M85049/79-13N04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$310.2700 / $1,188.3600 | Buy Now |
DISTI #
49AC4883
|
Newark | M85049/79-13N04 Rohs Compliant: No |Glenair M85049/79-13N04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$967.1700 | Buy Now |
DISTI #
3937-M85049/79-13N04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
161 In Stock |
|
$1,806.0900 | Buy Now |
DISTI #
M85049/79-13N04
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 13 - Bulk (Alt: M85049/79-13N04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 157 Factory Stock |
|
$350.3929 | Buy Now |
DISTI #
631-M85049/79-13N04
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ13 CLMP SZ04 NI RoHS: Compliant | 0 |
|
$704.9200 / $1,173.8300 | Order Now |
DISTI #
M85049/79-13N04
|
TTI | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ13 CLMP SZ04 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,066.9800 / $1,088.3200 | Buy Now |
DISTI #
M85049/79-13N04
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 13 - Bulk (Alt: M85049/79-13N04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 157 Factory Stock |
|
$350.3929 | Buy Now |
DISTI #
GLEM85049/79-13N04
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$314.1980 / $1,462.5859 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ13 CLMP SZ04 NI Min Qty: 1 | 34 |
|
$813.2600 / $1,354.2500 | Buy Now |
Part Details for M85049/79-13N04
M85049/79-13N04 CAD Models
M85049/79-13N04 Part Data Attributes:
|
M85049/79-13N04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/79-13N04
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |