Part Details for M85049/8-40S by Glenair Inc
Overview of M85049/8-40S by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/8-40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3967
|
Newark | Connector |Glenair M85049/8-40S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,130.7900 / $4,330.9300 | Buy Now |
DISTI #
3937-M85049/8-40S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$6,582.7600 | Buy Now |
DISTI #
M85049/8-40S
|
Avnet Americas | 90 Degree EMI/RFI Environmental Backshell Stainless Steel Passivated Finish 40 Shell Size - Bulk (Alt: M85049/8-40S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$1,066.2916 / $4,812.1350 | Buy Now |
DISTI #
631-M85049/8-40S
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE RoHS: Compliant | 0 |
|
$3,730.6900 / $4,278.0200 | Order Now |
DISTI #
77972676
|
Verical | EMI/RFI Environmental Backshell Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$1,664.7750 | Buy Now |
DISTI #
71044884
|
Verical | EMI/RFI Environmental Backshell Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,707.4615 / $4,112.9359 | Buy Now |
DISTI #
M85049/8-40S
|
TTI | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$3,090.3800 / $3,152.1900 | Buy Now |
DISTI #
GLEM85049/8-40S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$1,145.1008 / $5,330.3650 | Buy Now |
Part Details for M85049/8-40S
M85049/8-40S CAD Models
M85049/8-40S Part Data Attributes:
|
M85049/8-40S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/8-40S
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |