There are no models available for this part yet.
Overview of M85049/8-67W by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9007-BL | Coilcraft Inc | SMPS Transformer, 67W, ROHS COMPLIANT | |
Z9260-AL | Coilcraft Inc | SMPS Transformer, 67W, ROHS COMPLIANT |
Price & Stock for M85049/8-67W by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4024
|
Newark | Circular Connector Strain Relief |Glenair M85049/8-67W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$434.4300 / $1,663.8500 | Buy Now | |
DISTI #
3937-M85049/8-67W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$1,751.7850 / $2,917.1100 | Buy Now | |
DISTI #
M85049/8-67W
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/8-67W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/8-67W
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$1,337.1100 | Order Now | |
DISTI #
77978746
|
Verical | Shrink Boot Adapters 90° 44 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$297.0513 / $655.9615 | Buy Now | |
DISTI #
71047176
|
Verical | Shrink Boot Adapters 90° 44 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$655.9615 / $1,580.1026 | Buy Now | |
DISTI #
GLEM85049/8-67W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$439.9291 / $2,047.8130 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 15 |
|
$1,138.6600 / $1,896.1200 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 8 |
|
$1,751.7800 / $2,917.1000 | Buy Now |
CAD Models for M85049/8-67W by Glenair Inc
Part Data Attributes for M85049/8-67W by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83723 SERIES I, III
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
44
|