There are no models available for this part yet.
Overview of M85049/82-12W02 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/82-12W02 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4065
|
Newark | Circular Connector Strain Relief |Glenair M85049/82-12W02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$81.7100 / $312.9100 | Buy Now | |
DISTI #
3937-M85049/82-12W02-ND
|
DigiKey | CONN BACKSHELL BANDING SZ12 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$329.4460 / $548.5800 | Buy Now | |
DISTI #
M85049/82-12W02
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/82-12W02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 99 Factory Stock |
|
$268.2949 | Buy Now | |
DISTI #
654-M850498212W02
|
Mouser Electronics | Circular MIL Spec Backshells STRAIGHT BANDING BACKSHELL RoHS: Not Compliant | 0 |
|
$76.6600 / $309.0800 | Order Now | |
DISTI #
M85049/82-12W02
|
TTI | Circular MIL Spec Backshells STRAIGHT BANDING BACKSHELL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$90.9600 / $305.9600 | Buy Now | |
DISTI #
GLEM85049/82-12W02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$82.7362 / $385.1115 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 65 |
|
$214.1400 / $356.5800 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 43 |
|
$329.4460 / $548.5840 | Buy Now |
CAD Models for M85049/82-12W02 by Glenair Inc
Part Data Attributes for M85049/82-12W02 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
12
|