Part Details for M85049/82-12ZP02 by Amphenol Corporation
Overview of M85049/82-12ZP02 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82-12ZP02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A850498212ZP02
|
Avnet Americas | BAND LOCK, BZN STRIPPED (Alt: A850498212ZP02) Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | 0 |
|
$28.9595 / $45.8584 | Buy Now |
DISTI #
A850498212ZP02
|
Avnet Americas | BAND LOCK, BZN STRIPPED - Bulk (Alt: A850498212ZP02) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$28.9595 / $45.8584 | Buy Now |
DISTI #
523-M85049/82-12ZP02
|
Mouser Electronics | Circular MIL Spec Backshells Straight Shell size 12 Black Zinc Nickel w/ Exposed Nickel Entry Size 2 | 25 |
|
$37.9000 / $47.0200 | Buy Now |
DISTI #
A850498212ZP02
|
Avnet Americas | BAND LOCK, BZN STRIPPED (Alt: A850498212ZP02) Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | 0 |
|
$28.9595 / $45.8584 | Buy Now |
DISTI #
A850498212ZP02
|
Avnet Americas | BAND LOCK, BZN STRIPPED - Bulk (Alt: A850498212ZP02) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$28.9595 / $45.8584 | Buy Now |
Part Details for M85049/82-12ZP02
M85049/82-12ZP02 CAD Models
M85049/82-12ZP02 Part Data Attributes:
|
M85049/82-12ZP02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/82-12ZP02
Amphenol Corporation
Circular Conn Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 7; 12 |