Part Details for M85049/82-18W02 by Glenair Inc
Overview of M85049/82-18W02 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82-18W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4086
|
Newark | Connector |Glenair M85049/82-18W02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 289 |
|
$88.7700 / $339.9900 | Buy Now |
DISTI #
3937-M85049/82-18W02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
183 In Stock |
|
$516.8200 | Buy Now |
DISTI #
M85049/82-18W02
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/82-18W02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 289 Factory Stock |
|
$83.7098 / $377.7600 | Buy Now |
DISTI #
631-M85049/82-18W02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL STR SH SZ18 OLIVE DRAB | 0 |
|
$87.6700 / $335.8300 | Order Now |
DISTI #
M85049/82-18W02
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL STR SH SZ18 OLIVE DRAB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$110.9000 / $387.4500 | Buy Now |
DISTI #
GLEM85049/82-18W02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$89.8860 / $418.4419 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 191 |
|
$232.6800 / $387.4500 | Buy Now |
Part Details for M85049/82-18W02
M85049/82-18W02 CAD Models
M85049/82-18W02 Part Data Attributes
|
M85049/82-18W02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/82-18W02
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |