There are no models available for this part yet.
Overview of M85049/82N16P02 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/82N16P02 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4128
|
Newark | Circular Connector Strain Relief |Glenair M85049/82N16P02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$120.6700 / $462.1400 | Buy Now | |
DISTI #
3937-M85049/82N16P02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$486.5540 / $810.2300 | Buy Now | |
DISTI #
M85049/82N16P02
|
Avnet Americas | Banding Backshell 16 Shell Size Straight Self-Locking Coupling - Bulk (Alt: M85049/82N16P02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/82N16P02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BACKSHELL STRAIGHT RoHS: Compliant | 0 |
|
$119.1800 / $274.1200 | Order Now | |
DISTI #
M85049/82N16P02
|
TTI | Circular MIL Spec Backshells BANDING BACKSHELL STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$134.3400 / $462.1400 | Buy Now | |
DISTI #
GLEM85049/82N16P02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$122.1903 / $568.7779 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 7 |
|
$316.2600 / $526.6500 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 18 |
|
$486.5530 / $810.2300 | Buy Now |
CAD Models for M85049/82N16P02 by Glenair Inc
Part Data Attributes for M85049/82N16P02 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
16
|