-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4182
|
Newark | Connector |Glenair M85049/84-08W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 263 |
|
$120.1300 / $460.0800 | Buy Now |
DISTI #
3937-M85049/84-08W03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$699.3100 | Buy Now |
DISTI #
M85049/84-08W03
|
Avnet Americas | Connector Accessories 90° Self Locking Coupling Banding Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/84-08W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 263 Factory Stock |
|
$113.2836 / $511.2000 | Buy Now |
DISTI #
631-M85049/84-08W03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SH SZ08 OLIVE DRAB | 5 |
|
$118.6500 / $454.4600 | Buy Now |
DISTI #
V37:1799_16060033
|
Arrow Electronics | Band Lock Adapter 90° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1034 | Americas - 86 |
|
$372.7500 | Buy Now |
DISTI #
77971982
|
Verical | Band Lock Adapter 90° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$176.8500 | Buy Now |
DISTI #
61153141
|
Verical | Band Lock Adapter 90° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1034 | Americas - 86 |
|
$372.7500 | Buy Now |
DISTI #
71046964
|
Verical | Band Lock Adapter 90° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$181.3846 / $436.9231 | Buy Now |
DISTI #
GLEM85049/84-08W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$121.6435 / $566.2523 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 174 |
|
$314.8600 / $524.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/84-08W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/84-08W03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 08 |