Part Details for M85049/86-08W03 by Glenair Inc
Overview of M85049/86-08W03 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/86-08W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4317
|
Newark | Connector |Glenair M85049/86-08W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$120.1300 / $460.0800 | Buy Now |
DISTI #
3937-M85049/86-08W03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$699.3100 | Buy Now |
DISTI #
M85049/86-08W03
|
Avnet Americas | Connector Accessories 45° Banding Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 8 - Bulk (Alt: M85049/86-08W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
$113.2836 / $511.2000 | Buy Now |
DISTI #
631-M85049/86-08W03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SH SZ 08 OLIVE DRAB | 0 |
|
$118.6500 / $272.9100 | Order Now |
DISTI #
GLEM85049/86-08W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$121.6435 / $566.2523 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 25 |
|
$314.8600 / $524.3100 | Buy Now |
Part Details for M85049/86-08W03
M85049/86-08W03 CAD Models
M85049/86-08W03 Part Data Attributes
|
M85049/86-08W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/86-08W03
Glenair Inc
Connector Accessory, Backshell,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 08 |