Part Details for M85049/86-20N02 by Amphenol Corporation
Overview of M85049/86-20N02 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/86-20N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/86-20N02
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 45 DEG SL NICKEL SIZE 20 - Bulk (Alt: M85049/86-20N02) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$36.9530 | Buy Now |
DISTI #
PCD M85049/86-20N0
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 45 DEG SL NICKEL SIZE 20 - Bulk (Alt: PCD M85049/86-20N0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850498620N02
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 45 DEG SL NICKEL SIZE 20 - Bulk (Alt: A850498620N02) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$38.1235 | Buy Now |
DISTI #
523-85049/86-20N02
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL BND LCK 45 DEG ADPT NIC SZ 20 RoHS: Compliant | 0 |
|
$42.8300 / $46.9000 | Order Now |
Part Details for M85049/86-20N02
M85049/86-20N02 CAD Models
M85049/86-20N02 Part Data Attributes
|
M85049/86-20N02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/86-20N02
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |