Part Details for M85049/86-20W03 by Amphenol PCD
Overview of M85049/86-20W03 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/86-20W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ2864
|
Newark | M85049/86-20W03 |Amphenol Pcd M85049/86-20W03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4200 / $42.4500 | Buy Now |
DISTI #
2899-M85049/86-20W03-ND
|
DigiKey | CONN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$50.4600 / $63.4400 | Buy Now |
DISTI #
72632946
|
RS | Backshells, Band lock, 45degree, CAD | Amphenol Pcd M85049/86-20W03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2200 | RFQ |
DISTI #
PCMM85049/86-20W03
|
Heilind Electronics | BACKSHELLBAND LOCKCAD A850498620W03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.0300 / $69.9500 | Buy Now |
DISTI #
PCMM85049/86-20W03
|
Interstate Connecting Components | BACKSHELLBAND LOCKCAD A850498620W03 | 0 |
|
Buy Now |