Part Details for M85049/86-20W03 by Glenair Inc
Overview of M85049/86-20W03 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/86-20W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4342
|
Newark | Circular Connector Strain Relief |Glenair M85049/86-20W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$133.1500 / $509.9800 | Buy Now |
DISTI #
3937-M85049/86-20W03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$536.9230 / $894.1100 | Buy Now |
DISTI #
M85049/86-20W03
|
Avnet Americas | Banding Backshell with Self-Locking Coupling 20 Shell Size 45 Degree - Bulk (Alt: M85049/86-20W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/86-20W03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SH SZ 20 OLIVE DRAB | 0 |
|
$132.7500 / $515.6400 | Order Now |
DISTI #
26887987
|
Verical | Banding Backshell 45° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$91.0385 / $290.8333 | Buy Now |
DISTI #
26887986
|
Verical | Banding Backshell 45° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$290.8333 / $484.3077 | Buy Now |
DISTI #
GLEM85049/86-20W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$134.8359 / $627.6628 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 18 |
|
$349.0000 / $581.1700 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 11 |
|
$536.9230 / $894.1070 | Buy Now |
Part Details for M85049/86-20W03
M85049/86-20W03 CAD Models
M85049/86-20W03 Part Data Attributes
|
M85049/86-20W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/86-20W03
Glenair Inc
Connector Accessory, Backshell,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |