Part Details for M85049/86-22N02 by Glenair Inc
Overview of M85049/86-22N02 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/86-22N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4343
|
Newark | Circular Connector Strain Relief |Glenair M85049/86-22N02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$129.2700 / $495.0800 | Buy Now |
DISTI #
3937-M85049/86-22N02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$521.2620 / $867.9700 | Buy Now |
DISTI #
M85049/86-22N02
|
Avnet Americas | Connector Accessories 45? Banding Backshell Electroless Nickel Finish Shell Size 22 - Bulk (Alt: M85049/86-22N02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/86-22N02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SH SZ 22 NI | 0 |
|
$127.6800 / $293.6700 | Order Now |
DISTI #
77975824
|
Verical | Banding Backshell 45° 22 Shell Size Electroless Nickel Aluminum Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$88.3846 / $394.0513 | Buy Now |
DISTI #
71046754
|
Verical | Banding Backshell 45° 22 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$394.0513 / $470.1538 | Buy Now |
DISTI #
GLEM85049/86-22N02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$130.8987 / $609.3195 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 7 |
|
$338.8200 / $564.1800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 4 |
|
$521.2610 / $867.9680 | Buy Now |
Part Details for M85049/86-22N02
M85049/86-22N02 CAD Models
M85049/86-22N02 Part Data Attributes
|
M85049/86-22N02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/86-22N02
Glenair Inc
Connector Accessory, Backshell,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22 |