Part Details for M85049/87-10W03 by Glenair Inc
Overview of M85049/87-10W03 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/87-10W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4355
|
Newark | Connector |Glenair M85049/87-10W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$120.7200 / $462.3800 | Buy Now |
DISTI #
3937-M85049/87-10W03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ10 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$702.8400 | Buy Now |
DISTI #
M85049/87-10W03
|
Avnet Americas | Connector Accessories Right Angle Banding Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 10 - Bulk (Alt: M85049/87-10W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 118 Factory Stock |
|
$87.4741 / $402.9513 | Buy Now |
DISTI #
631-M85049/87-10W03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SH SZ 10 OLIVE DRAB | 0 |
|
$144.1500 / $445.1900 | Order Now |
DISTI #
M85049/87-10W03
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SH SZ 10 OLIVE DRAB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$140.0300 / $417.6800 | Buy Now |
DISTI #
GLEM85049/87-10W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$122.2451 / $569.0770 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 12 |
|
$316.4300 / $526.9200 | Buy Now |
Part Details for M85049/87-10W03
M85049/87-10W03 CAD Models
M85049/87-10W03 Part Data Attributes
|
M85049/87-10W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/87-10W03
Glenair Inc
Connector Accessory, Backshell
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |
Alternate Parts for M85049/87-10W03
This table gives cross-reference parts and alternative options found for M85049/87-10W03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/87-10W03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/87-10W03 | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/87-10W03 vs M85049/87-10W03 |