Part Details for M85049/87-14P02 by Glenair Inc
Overview of M85049/87-14P02 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/87-14P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4364
|
Newark | Connector |Glenair M85049/87-14P02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$159.0200 / $609.0400 | Buy Now |
DISTI #
3937-M85049/87-14P02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$925.6700 | Buy Now |
DISTI #
M85049/87-14P02
|
Avnet Americas | Connector Accessories Right Angle Banding Backshell Olive Drab Cadmium Over Electroless Nickel Finish With Polysulfide Sealant Strips Shell Size 14 - Bulk (Alt: M85049/87-14P02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 421 Factory Stock |
|
$56.6961 | Buy Now |
DISTI #
631-M85049/87-14P02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SH SZ 14 | 0 |
|
$157.0700 / $361.2700 | Order Now |
DISTI #
M85049/87-14P02
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SH SZ 14 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$550.1700 | Buy Now |
DISTI #
GLEM85049/87-14P02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$161.0294 / $749.5865 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 14 |
|
$416.8000 / $694.0600 | Buy Now |
Part Details for M85049/87-14P02
M85049/87-14P02 CAD Models
M85049/87-14P02 Part Data Attributes
|
M85049/87-14P02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/87-14P02
Glenair Inc
Connector Accessory, Backshell,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |