Part Details for M85049/88-11W03 by Amphenol Corporation
Overview of M85049/88-11W03 by Amphenol Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-11W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A850498811W03
|
Avnet Americas | Connector Backshell, Self-Lock, Backshell, MIL-DTL-38999 Series III & IV Circular Connectors, 11 - Bulk (Alt: A850498811W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 238 |
|
$22.0756 / $28.0705 | Buy Now |
DISTI #
M85049/88-11W03
|
Avnet Americas | Connector Backshell, Self-Lock, Backshell, MIL-DTL-38999 Series III & IV Circular Connectors, 11 - Bulk (Alt: M85049/88-11W03) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850498811W03
|
Avnet Americas | Connector Backshell, Self-Lock, Backshell, MIL-DTL-38999 Series III & IV Circular Connectors, 11 - Bulk (Alt: A850498811W03) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/88-11W0
|
Avnet Americas | Connector Backshell, Self-Lock, Backshell, MIL-DTL-38999 Series III & IV Circular Connectors, 11 - Bulk (Alt: PCD M85049/88-11W0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
04P7161
|
Avnet Americas | Connector Backshell, Self-Lock, Backshell, MIL-DTL-38999 Series III & IV Circular Connectors, 11 - Bulk (Alt: 04P7161) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$33.8100 / $41.7000 | Buy Now |
DISTI #
523-85049/88-11W03
|
Mouser Electronics | Circular MIL Spec Backshells 88 Backshell Band Lock RoHS: Not Compliant | 0 |
|
$26.8200 / $33.6700 | Order Now |
DISTI #
73521414
|
Verical | Band Lock Adapter 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 25 Package Multiple: 25 Date Code: 2344 | Americas - 50 |
|
$27.7000 | Buy Now |
DISTI #
71794538
|
Verical | Band Lock Adapter 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$21.1100 | Buy Now |
|
Quest Components | CIRCULAR MIL CONNECTOR, BACKSHELL CABLE CLAMP | 1 |
|
$55.0350 | Buy Now |
DISTI #
M85049/88-11W03
|
TTI | Circular MIL Spec Backshells 88 Backshell Band Lock Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2221 In Stock |
|
$23.1200 / $27.3500 | Buy Now |
Part Details for M85049/88-11W03
M85049/88-11W03 CAD Models
M85049/88-11W03 Part Data Attributes:
|
M85049/88-11W03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/88-11W03
Amphenol Corporation
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11; B |