Part Details for M85049/88-21Z03 by TE Connectivity
Overview of M85049/88-21Z03 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-21Z03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M85049/88-21Z03-ND
|
DigiKey | CONN BACKSH BANDING SZ21 G BLK Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$123.4300 / $133.9200 | Buy Now |
DISTI #
650-R85049/88-21Z03
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STR BACKSHELL sz 21 CABLE ENTRY sz 03 RoHS: Compliant | 0 |
|
$176.1400 / $187.6900 | Order Now |
DISTI #
RYCM85049/88-21Z03
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED STRT SZ21 ZN | Americas - 7 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | R85049/88-21Z03 RoHS: Compliant |
20 Partner Stock |
|
$129.5400 / $141.7800 | Buy Now |
DISTI #
65003030
|
Verical | Shield Band Termination 180° 21 Shell Size Zinc Nickel Over Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$115.7400 / $125.5800 | Buy Now |
DISTI #
RYCM85049/88-21Z03
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED STRT SZ21 ZN | 2 |
|
Buy Now | |
|
Master Electronics | R85049/88-21Z03 RoHS: Compliant |
20 Partner Stock |
|
$129.5400 / $141.7800 | Buy Now |
Part Details for M85049/88-21Z03
M85049/88-21Z03 CAD Models
M85049/88-21Z03 Part Data Attributes
|
M85049/88-21Z03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/88-21Z03
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |