Part Details for M85049/88-23W02 by Glenair Inc
Overview of M85049/88-23W02 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-23W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4459
|
Newark | Connector |Glenair M85049/88-23W02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$92.4700 / $354.1200 | Buy Now |
DISTI #
3937-M85049/88-23W02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$538.1500 | Buy Now |
DISTI #
M85049/88-23W02
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/88-23W02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 93 Factory Stock |
|
$87.1938 / $393.4650 | Buy Now |
DISTI #
631-M85049/88-23W02
|
Mouser Electronics | Circular MIL Spec Backshells Shield Termination RoHS: Not Compliant | 0 |
|
$108.3200 / $361.2700 | Order Now |
DISTI #
77971363
|
Verical | Banding Backshell 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$136.1250 | Buy Now |
DISTI #
71045166
|
Verical | Banding Backshell 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$139.6154 / $336.2949 | Buy Now |
DISTI #
M85049/88-23W02
|
TTI | Circular MIL Spec Backshells Shield Termination pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$102.9300 / $357.6600 | Buy Now |
DISTI #
M85049/88-23W02
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/88-23W02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 93 Factory Stock |
|
$87.1938 / $393.4650 | Buy Now |
DISTI #
GLEM85049/88-23W02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$93.6319 / $435.8382 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells Shield Termination Min Qty: 1 | 56 |
|
$242.3500 / $403.5500 | Buy Now |
Part Details for M85049/88-23W02
M85049/88-23W02 CAD Models
M85049/88-23W02 Part Data Attributes:
|
M85049/88-23W02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-23W02
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/88 |