There are no models available for this part yet.
Overview of M85049/88-23W03 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BC23W03 | Amphenol Communications Solutions | Spring Battery Connector,SMT,2.0mm pitch 3 positions, 15u\\ Au LCP Black, Reel |
Price & Stock for M85049/88-23W03 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M85049/88-23W03
|
Avnet Americas | Circular Connector Clamp, 23, 24.13 mm, Aluminium Alloy, MIL-DTL 38999 Series III & IV Connectors - Bulk (Alt: M85049/88-23W03) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$33.5447 | Buy Now | |
DISTI #
PCD M85049/88-23W0
|
Avnet Americas | Circular Connector Clamp, 23, 24.13 mm, Aluminium Alloy, MIL-DTL 38999 Series III & IV Connectors - Bulk (Alt: PCD M85049/88-23W0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
A850498823W03
|
Avnet Americas | Circular Connector Clamp, 23, 24.13 mm, Aluminium Alloy, MIL-DTL 38999 Series III & IV Connectors - Bulk (Alt: A850498823W03) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$34.6072 | Buy Now | |
DISTI #
523-85049/88-23W03
|
Mouser Electronics | Circular MIL Spec Backshells 88 Backshell Band Lock RoHS: Not Compliant | 5 |
|
$38.7400 / $48.0700 | Buy Now | |
DISTI #
63417316
|
Verical | Band Lock Adapter 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 111 |
|
$36.0565 / $47.8568 | Buy Now | |
DISTI #
M85049/88-23W03
|
TTI | Circular MIL Spec Backshells 88 Backshell Band Lock Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 353 In Stock |
|
$37.1700 / $46.8400 | Buy Now | |
DISTI #
M85049/88-23W03
|
Avnet Abacus | Circular Connector Clamp, 23, 24.13 mm, Aluminium Alloy, MIL-DTL 38999 Series III & IV Connectors (Alt: M85049/88-23W03) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for M85049/88-23W03 by Amphenol Corporation
Part Data Attributes for M85049/88-23W03 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Amphenol
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CIRCULAR CONN ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
23; H
|