Part Details for M85049/89-21N02 by Amphenol Corporation
Overview of M85049/89-21N02 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/89-21N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/89-21N02
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 45 DEG SL NICKEL SIZE 21 - Bulk (Alt: M85049/89-21N02) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$41.6978 | Buy Now |
DISTI #
A850498921N02
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 45 DEG SL NICKEL SIZE 21 - Bulk (Alt: A850498921N02) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$40.1143 | Buy Now |
DISTI #
PCD M85049/89-21N0
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 45 DEG SL NICKEL SIZE 21 - Bulk (Alt: PCD M85049/89-21N0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-85049/89-21N02
|
Mouser Electronics | Circular MIL Spec Backshells 89 Backshell Band Lock RoHS: Compliant | 0 |
|
$39.9600 / $46.8600 | Order Now |
Part Details for M85049/89-21N02
M85049/89-21N02 CAD Models
M85049/89-21N02 Part Data Attributes
|
M85049/89-21N02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/89-21N02
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21; G |
Alternate Parts for M85049/89-21N02
This table gives cross-reference parts and alternative options found for M85049/89-21N02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/89-21N02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/89-21N02 | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/89-21N02 vs M85049/89-21N02 |