Part Details for M85049/9-61S by Glenair Inc
Overview of M85049/9-61S by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/9-61S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4708
|
Newark | Circular Connector Strain Relief |Glenair M85049/9-61S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$767.2500 / $2,938.5600 | Buy Now |
DISTI #
3937-M85049/9-61S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$3,093.8770 / $5,151.9700 | Buy Now |
DISTI #
M85049/9-61S
|
Avnet Americas | Environmental Backshell for Circular Connectors Size 28 Right Angle Entry Passivated/Stainless Steel - Bulk (Alt: M85049/9-61S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/9-61S
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks | 0 |
|
$2,531.3100 / $2,902.6600 | Order Now |
DISTI #
77977684
|
Verical | Environmental Backshell 90° 28 Shell Size Passivated Stainless Steel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$524.6154 / $1,675.8462 | Buy Now |
DISTI #
71047652
|
Verical | Environmental Backshell 90° 28 Shell Size Passivated Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,675.8462 / $2,790.6538 | Buy Now |
DISTI #
GLEM85049/9-61S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$776.9575 / $3,616.6875 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 5 |
|
$2,011.0200 / $3,348.7800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 3 |
|
$3,093.8700 / $5,151.9600 | Buy Now |
Part Details for M85049/9-61S
M85049/9-61S CAD Models
M85049/9-61S Part Data Attributes
|
M85049/9-61S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/9-61S
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 28 |