Part Details for M85049/94-10-A by Amphenol Interconnect India Pvt Ltd
Overview of M85049/94-10-A by Amphenol Interconnect India Pvt Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for M85049/94-10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
623-M85049/94-10-A-ND
|
DigiKey | FULL PERIMETER MOUNTING FLANGE A Min Qty: 1 Lead time: 12 Weeks Container: Bag |
23 In Stock |
|
$29.2640 / $37.8600 | Buy Now |