Part Details for M85049/95-10B-A by Glenair Inc
Overview of M85049/95-10B-A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-10B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4872
|
Newark | Connector |Glenair M85049/95-10B-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$38.5300 / $147.5700 | Buy Now |
DISTI #
3937-M85049/95-10B-A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$224.2500 | Buy Now |
DISTI #
M85049/95-10B-A
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/95-10B-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 235 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/95-10B-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Backshell RoHS: Not Compliant | 0 |
|
$45.5900 / $87.5300 | Order Now |
DISTI #
77985196
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$26.3462 / $58.1795 | Buy Now |
DISTI #
71046628
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$58.1795 / $140.1410 | Buy Now |
DISTI #
GLEM85049/95-10B-A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$44.6713 / $218.6201 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 155 |
|
$100.9800 / $168.1700 | Buy Now |
Part Details for M85049/95-10B-A
M85049/95-10B-A CAD Models
M85049/95-10B-A Part Data Attributes
|
M85049/95-10B-A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-10B-A
Glenair Inc
Connector Accessory, Mounting Flange
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 10 |