Part Details for M85049/95-18B-A by Glenair Inc
Overview of M85049/95-18B-A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for M85049/95-18B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4888
|
Newark | Circular Connector Strain Relief |Glenair M85049/95-18B-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 880 |
|
$38.2200 / $146.3600 | Buy Now |
DISTI #
3937-M85049/95-18B-A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$154.1080 / $256.5800 | Buy Now |
DISTI #
M85049/95-18B-A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate 18 Shell Size - Bulk (Alt: M85049/95-18B-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 880 Factory Stock |
|
$125.4846 | Buy Now |
DISTI #
631-M85049/95-18B-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 3/4PERIMETER NUT PLT SHELL SZ 18 | 0 |
|
$45.2100 / $118.9200 | Order Now |
DISTI #
GLEM85049/95-18B-A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$44.3113 / $216.8200 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 581 |
|
$100.1700 / $166.7800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 352 |
|
$154.1080 / $256.5840 | Buy Now |
Part Details for M85049/95-18B-A
M85049/95-18B-A CAD Models
M85049/95-18B-A Part Data Attributes
|
M85049/95-18B-A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-18B-A
Glenair Inc
Connector Accessory, Mounting Flange,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 18 |