Part Details for M85049/95-27A by Glenair Inc
Overview of M85049/95-27A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4515DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 27A 200Mohm To-3P | |
UPA2813T1L-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -27A 6.2Mohm 8Pin HVSON (3333) | |
UPA2826T1S-E2-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 27A 4.3Mohm HWSON-8 |
Price & Stock for M85049/95-27A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4905
|
Newark | Circular Connector Strain Relief |Glenair M85049/95-27A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 355 |
|
$30.0600 / $115.0900 | Buy Now |
DISTI #
3937-M85049/95-27A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$121.1540 / $201.7700 | Buy Now |
DISTI #
M85049/95-27A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate 27 Shell Size - Bulk (Alt: M85049/95-27A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 355 Factory Stock |
|
$110.2696 | Buy Now |
DISTI #
631-M85049/95-27A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 3/4PERIMETER NUT PLT SHELL SZ 27 RoHS: Compliant | 0 |
|
$24.9200 / $113.6800 | Order Now |
DISTI #
M85049/95-27A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 3/4PERIMETER NUT PLT SHELL SZ 27 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.4500 / $112.5400 | Buy Now |
DISTI #
GLEM85049/95-27A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$34.8418 / $170.5000 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 239 |
|
$78.7500 / $131.1500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 147 |
|
$121.1540 / $201.7690 | Buy Now |
Part Details for M85049/95-27A
M85049/95-27A CAD Models
M85049/95-27A Part Data Attributes
|
M85049/95-27A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-27A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-C-85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | GASKET | |
Shell Sizes | 27 |